42TM022-RC

Xicon
42TM022-RC
42TM022-RC

Mfr.:

Description:
Audio Transformers / Signal Transformers XFMR 1500CT/600CT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,597

Stock:
1,597 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.64 $3.64
$3.08 $308.00
$2.88 $1,440.00
$2.56 $2,560.00
$1.76 $3,520.00
$1.54 $7,700.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Transformer
Through Hole
300 Hz to 3.4 kHz
1.5 kOhms
600 Ohms
100 VDC
- 30 C
+ 80 C
2 Channel
22 mm x 17 mm x 17 mm
22 mm
17 mm
17 mm
42TM
Bulk
Brand: Xicon
Primary Resistance: 65 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 45 Ohms
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Transformers
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99