42XL003-RC

Xicon
42XL003-RC
42XL003-RC

Mfr.:

Description:
Audio Transformers / Signal Transformers EI-14 1.2KCT-8CT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,110

Stock:
1,110
Can Dispatch Immediately
On Order:
1,400
Expected 11/03/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.11 $3.11
$2.64 $264.00
$2.49 $1,245.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Signal Transformers
Transformer
Through Hole
300 Hz to 3.5 kHz
1.2 kOhms
8 Ohms
100 VDC
- 30 C
+ 80 C
1 Channel
15 mm x 12 mm x 11.5 mm
15 mm
12 mm
11.5 mm
42XL
Bulk
Brand: Xicon
Primary Resistance: 80 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 1 Ohms
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Transformers
Unit Weight: 5.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99