CC0402MRX5R8BB225

YAGEO
603-CC0402MRX58BB225
CC0402MRX5R8BB225

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X5R 0402 20% HI CV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,303

Stock:
13,303 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.30 $0.30
$0.129 $1.29
$0.114 $11.40
$0.084 $42.00
$0.082 $82.00
$0.074 $185.00
$0.069 $345.00
Full Reel (Order in multiples of 10000)
$0.058 $580.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
2.2 uF
25 VDC
X5R
20 %
0402
1005
SMD/SMT
Standard
- 55 C
+ 85 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.55 mm (0.022 in)
General Type MLCCs
CC
Reel
Cut Tape
MouseReel
Brand: YAGEO
Capacitance - nF: 2200 nF
Class: Class 2
Package/Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Mid-Voltage Surface Mount Ceramic Multilayer Capacitor
Unit Weight: 1.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

High CV MLCCs

YAGEO High CV MLCCs are high capacitance multilayer ceramic capacitors that function in decoupling and smoothing operations to reduce noise and provide stable power supplies for all the modern data processing devices in today’s markets. High-speed data transmission generates noises and electromagnetic interferences, which puts additional strain on power supply noise suppression systems. To achieve these demands, YAGEO has adapted the dopant composition, retained uniform grain sizes, and provided a well-controlled core and shell structure in the MLCC.