CFR-12JT-52-68K

YAGEO
603-CFR-12JT-52-68K

CFR-12JT-52-68K

Mfr.:

Description:
Carbon Film Resistors - Through Hole 68 kOhms 1/6W 150 V 5% - 55 C+ 155 C Axial - 350 PPM / C, + 500 PPM / C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,571

Stock:

12,571 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.024 $0.24
$0.02 $2.00
$0.018 $9.00
$0.016 $16.00
Full Ammo Pack (Order in multiples of 5000)
$0.015 $75.00
$0.013 $130.00
$0.009 $225.00
$0.008 $400.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.10
Min:
1

Product Attribute Attribute Value
YAGEO
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
CFR
Normal & Miniature
Axial
68 kOhms
166 mW (1/6 W)
5 %
- 350 PPM / C, + 500 PPM / C
- 55 C
+ 155 C
150 V
1.9 mm
3.4 mm
AEC-Q200
Ammo Pack
Brand: YAGEO
Lead Diameter: 0.45 mm
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Carbon Film
Unit Weight: 279.080 mg