HHV-50JT-52-22M

YAGEO
603-HHV-50JT-52-22M
HHV-50JT-52-22M

Mfr.:

Description:
Metal Film Resistors - Through Hole 22 MOhms 1/2 W 5 % Axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,127

Stock:
2,127
Can Dispatch Immediately
On Order:
6,000
Expected 02/06/2026
5,000
Expected 04/08/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.46 $0.46
$0.339 $3.39
$0.25 $6.25
$0.135 $13.50
$0.112 $28.00
$0.092 $46.00
Full Reel (Order in multiples of 1000)
$0.076 $76.00
$0.067 $335.00
$0.062 $620.00

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Metal Film Resistors - Through Hole
RoHS:  
HHV
22 MOhms
500 mW (1/2 W)
5 %
- 55 C
+ 155 C
3.5 kV
3.3 mm
9 mm
Axial
Reel
Cut Tape
Metal Glazed Resistors
High Voltage / High Ohmic Resistor
Brand: YAGEO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.55 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

HHV Metal Glazed Through-Hole Film Resistors

YAGEO HHV Metal Glazed Through-Hole Film Resistors are thick film resistors with high voltage and ohmic capacities. The resistors feature an improved resistance to high temperature and humidity and a flameproof coating equivalent to UL 94V-0 standards. The HHV series operates with up to a 68MΩ resistance, a 7KVDC working voltage, and a 14KVDC overload voltage capability. The YAGEO HHV Metal Glazed Through-Hole Film Resistors are RoHS compliant and ideal for power, home appliance, and industrial applications.