MP201702

ZF
540-MP201702
MP201702

Mfr.:

Description:
Proximity Sensors .2A 30VDC SPST PLSTC FormB 24AWG 12" IP6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 354

Stock:
354 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.66 $11.66
$7.01 $35.05
$5.92 $148.00
$5.87 $293.50
$5.80 $580.00
$4.73 $4,730.00

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Proximity Sensors
RoHS:  
Magnetic
Wire
SPST-NC
Brand: ZF
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 200 mA
Operating Supply Voltage: 100 V
Packaging: Bulk
Series: MP2017
Factory Pack Quantity: 25
Subcategory: Sensors
Unit Weight: 4.892 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ZF ELECTRONICS