BPW 34 FASR-Z

ams OSRAM
720-BPW34FASR
BPW 34 FASR-Z

Mfr.:

Description:
Photodiodes PHOTODIODE, SMT RG

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
DIL-SMT-2
SMD/SMT
880 nm
2 nA
16 V
0.02 us
0.02 us
60 deg
- 40 C
+ 100 C
BPW 34 FASR
AEC-Q100
Brand: ams OSRAM
If - Forward Current: 100 mA
Moisture Sensitive: Yes
Noise Equivalent Power - NEP: 3.9E-14 W/sqrt Hz
Packaging: Reel
Packaging: Cut Tape
Pd - Power Dissipation: 150 mW
Photocurrent: 50 uA
Product Type: Photodiodes
Responsivity: 0.65 A/W
Factory Pack Quantity: 1500
Subcategory: Optical Detectors & Sensors
Part # Aliases: Q65110A2699 BPW 34 FASR Q65110A2699
Unit Weight: 43 mg
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
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
85312001
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 2,935

Stock:
2,935 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.36 $1.36
$0.951 $9.51
$0.71 $71.00
$0.604 $302.00
$0.56 $560.00
Full Reel (Order in multiples of 1500)
$0.53 $795.00
$0.503 $1,509.00
$0.44 $3,960.00
$0.436 $10,464.00

Similar Product

ams OSRAM BPW 34 FASR
ams OSRAM
Photodiodes BPW 34 FASR-Z