BPW 34 FS

ams OSRAM
720-BPW34FS-Z
BPW 34 FS

Mfr.:

Description:
Photodiodes BPW 34 FS-Z

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,389

Stock:
2,389 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.74 $0.74
$0.67 $6.70
$0.63 $63.00
Full Reel (Order in multiples of 1500)
$0.596 $894.00
$0.388 $1,164.00
$0.375 $3,375.00
$0.359 $8,616.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
16 V
60 deg
- 40 C
+ 100 C
BPW 34 FS
AEC-Q101
Brand: ams OSRAM
If - Forward Current: 100 mA
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Photocurrent: 50 uA
Product Type: Photodiodes
Factory Pack Quantity: 1500
Subcategory: Optical Detectors & Sensors
Part # Aliases: Q65110A2700 BPW 34 FS Q65110A2700
Unit Weight: 43 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
85312001
BRHTS:
85414900
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.