GW JTLPS3.EM-KLKN-XX36-1

ams OSRAM
720-GWJTLPS3KLKNXX36
GW JTLPS3.EM-KLKN-XX36-1

Mfr.:

Description:
White LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89,797

Stock:
89,797 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.051 $0.51
$0.023 $2.30
$0.022 $11.00
$0.017 $17.00
$0.016 $40.00
$0.014 $70.00
$0.013 $130.00
$0.012 $300.00
Full Reel (Order in multiples of 100000)
$0.012 $1,200.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
White
3500 K
68 lm
80
120 deg
150 mA
2.96 V
3.25 mm
2.7 mm
0.7 mm
- 40 C
+ 100 C
Rectangle
Diffused
GW JTLPS3.EM
Reel
Cut Tape
Brand: ams OSRAM
Configuration: Single
Moisture Sensitive: Yes
Factory Pack Quantity: 100000
Subcategory: LEDs
Tradename: DURIS
Part # Aliases: Q65113A9024
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

DURIS E 2835 LEDs

ams OSRAM DURIS E 2835 LEDs combine good efficacy and a wide viewing angle into a compact 2.8mm x 3.5mm Plastic Leaded Chip Carrier (PLCC) package. The industry-standard footprint of DURIS E 2835 LEDs makes them ideal for upgrades and retrofit for other 2835 products and common mid-power offerings. These surface-mount LEDs are available with a Correlated Color Temperature (CCT) of 2700K to 6500K.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.