GW KAFHB9.KM-C21-30S3

ams OSRAM
720-GWKAFHB9KMC2130S
GW KAFHB9.KM-C21-30S3

Mfr.:

Description:
White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.02 $4.02
$2.96 $29.60
$2.34 $234.00
$2.06 $1,030.00
$1.97 $1,970.00
$1.90 $4,750.00
$1.82 $9,100.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
White
3000 K
1720 lm
90
120 deg
270 mA
34 V
9.2 W
13.5 mm
13.5 mm
1.5 mm
- 40 C
+ 105 C
9.8 mm
Round
SOLERIQ S 9
Tray
Brand: ams OSRAM
Configuration: Single
Moisture Sensitive: Yes
Product Type: White LED
Factory Pack Quantity: 250
Subcategory: LEDs
Tradename: SOLERIQ
Type: White LED
Part # Aliases: Q65115A1916
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.