GW KAFJB9.KM-D21-30S3

ams OSRAM
720-GWKAFJB9KMD2130S
GW KAFJB9.KM-D21-30S3

Mfr.:

Description:
White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.83 $4.83
$3.50 $35.00
$2.80 $280.00
$2.47 $1,235.00
$2.37 $2,370.00
$2.29 $5,725.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
13.5 mm x 13.5 mm x 1.5 mm
White
300 K
2240 lm
90
120 deg
360 mA
34 V
12 W
13.5 mm
13.5 mm
1.5 mm
- 40 C
+ 105 C
9.8 mm
Round
SOLERIQ S 9
Tray
Brand: ams OSRAM
Configuration: Single
Moisture Sensitive: Yes
Product Type: White LED
Factory Pack Quantity: 250
Subcategory: LEDs
Tradename: SOLERIQ
Type: White LED
Part # Aliases: Q65115A1903
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.