KW DCLMS2.EC-CXCZ-4L7M-1

ams OSRAM
720-KWDCLMS2ECA1683
KW DCLMS2.EC-CXCZ-4L7M-1

Mfr.:

Description:
White LEDs KW DCLMS2.EC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,330

Stock:
5,330 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.17 $0.17
$0.117 $1.17
$0.081 $8.10
$0.065 $32.50
$0.058 $58.00
Full Reel (Order in multiples of 3000)
$0.051 $153.00
$0.048 $288.00
$0.043 $387.00
$0.041 $984.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
3014
Neutral White
4000 K
3.65 cd
11.3 lm
80
120 deg
30 mA
2.7 V
54 mW
3 mm
1.4 mm
0.7 mm
- 40 C
+ 85 C
Rectangular
KW DCLMS2.EC
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: TOPLED
Type: High Power LEDs
Part # Aliases: Q65113A1683
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

TOPLED® E3014 Compact LEDs

ams OSRAM TOPLED® E3014 Compact LEDs offer a wide beam angle with a compact format of 3.0mm x 1.4mm providing high system-level performance. The LEDs are packaged in a white SMT package with colored silicone resin and provide a 120° viewing angle. The TOPLED E3014 components are very small LEDs for screen backlighting and ideal for injecting in light guides for homogeneous illumination applications.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.