LA ETSF.01-8B5D-24-G3R3-050-S

ams OSRAM
720-LAET8B5D24050S
LA ETSF.01-8B5D-24-G3R3-050-S

Mfr.:

Description:
Single Colour LEDs Power TOPLED.01

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,129

Stock:
12,129 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.39 $0.39
$0.255 $2.55
$0.17 $17.00
$0.118 $59.00
$0.109 $109.00
Full Reel (Order in multiples of 2000)
$0.097 $194.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
PLCC-4
612 nm, 620 nm
Amber
7950 mlm, 14250 mlm
50 mA
1.9 V, 2.35 V
Clear
2.4 mm
Round
Colorless
LA ETSF.01
Reel
Cut Tape
Brand: ams OSRAM
Height: 1.9 mm
Length: 3.2 mm
Luminous Intensity: 2500 mcd, 4500 mcd
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: TOPLED
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.8 mm
Part # Aliases: Q65113A8811
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Power TOPLED.01 LEDs

ams OSRAM Power TOPLED.01 LEDs feature InGaAIP chip technology and are packaged in a white PLCC-4 package. These LEDs are AEC-Q102 qualified and offer 120° radiation, 3B corrosion resistance, and four color options: amber, red, super red, and yellow. Due to the high luminous efficacy, these LEDs from ams OSRAM are ideal for rear-light clusters and indicators on vehicles and for display panels for traffic control systems.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.