LUW CN7N

Not Assigned
LUW CN7N

Mfr.:

Description:
White LEDs

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
White LEDs
SMD/SMT
3030
White
80 deg
350 mA
3.4 V
3 mm
3 mm
2.23 mm
- 40 C
+ 125 C
OSLON MX
Brand: ams OSRAM
Product Type: White LEDs
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000