LY E63F-EAGA-36-1

ams OSRAM
720-LYE63FA5935
LY E63F-EAGA-36-1

Mfr.:

Description:
Single Colour LEDs Yellow Power TOPLED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,599

Stock:
3,599 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.56 $0.56
$0.343 $3.43
$0.222 $22.20
$0.186 $93.00
$0.176 $176.00
Full Reel (Order in multiples of 2000)
$0.149 $298.00
$0.147 $588.00
$0.135 $1,350.00
$0.131 $3,144.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
1412 (3730 metric)
590 nm
Yellow
50 mA
2.15 V
Colorless
2.6 mm
Dome
Clear
Power TOPLED with Lens
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Height: 3.8 mm
Length: 3.7 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: Power TOPLED
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 3 mm
Part # Aliases: Q65111A5935
Unit Weight: 38 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.