Mira050-2QC1WB

ams OSRAM
985-MIRA0502QC1WB
Mira050-2QC1WB

Mfr.:

Description:
Optical Sensors - Image Sensors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 239

Stock:
239 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.51 $12.51
$11.36 $56.80
$10.93 $109.30
$10.41 $260.25
$10.06 $503.00
$9.66 $1,159.20
$9.04 $5,424.00
$8.82 $9,525.60

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Optical Sensors - Image Sensors
RoHS:  
High Speed
RGB
0 C
+ 30 C
0.5 Megapixels
120 fps
2.79 um x 2.79 um
CSP
Tray
Brand: ams OSRAM
Moisture Sensitive: Yes
Optical Format: 1/6 in
Product Type: Image Sensors
Series: Mira050
Factory Pack Quantity: 120
Subcategory: Sensors
Tradename: MIRA
Part # Aliases: Q65113A8202
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Mira050 NIR Enhanced Global Shutter Image Sensors

ams OSRAM Mira050 NIR Enhanced Global Shutter Image Sensors are compact 0.5MP near-infrared enhanced global shutter image sensors developed for 2D and 3D consumer and industrial machine vision applications. The sensors have a small 2.79µm pixel size with high sensitivity resulting from state-of-the-art BSI technology. The Mira050 has a MIPI CSI-2 interface, enabling easy interfacing with many processors and FPGAs.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.