SFH 4253B

ams OSRAM
720-SFH4253B
SFH 4253B

Mfr.:

Description:
Infrared Emitters TOPLED IR LOW POWER 850NM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
850 nm
17 mW/sr
120 deg
70 mA
1.55 V
- 40 C
+ 110 C
PLCC-2
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Fall Time: 12 ns
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Tradename: TOPLED
Part # Aliases: Q65115A0310
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
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TOPLED™ SFH 4243B & SFH 4253B LEDs

ams OSRAM TOPLED™ SFH 4243B and SFH 4253B LEDs are robust, high-quality, surface-mount devices for general-purpose applications. The LEDs are AEC-Q102 qualified with an integrated reflector that withstands extreme temperatures. These high-power infrared LEDs provide short switching times and a 120° beam angle. The IR:6 chip technology offers up to a 49% increase in brightness compared to the SFH 4243. Additionally, the devices feature a larger homogeneous illuminated target area and up to 70% higher efficiency than the SFH 4243, resulting in longer standby times and optimized system performance. The ams OSRAM TOPLED SFH 4243B and SFH 4253B LEDs are available in a clear epoxy, white PLCC-2 package.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 211

Stock:
211
Can Dispatch Immediately
On Order:
6,000
Expected 10/08/2026
6,000
Expected 18/12/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.65 $0.65
$0.438 $4.38
$0.315 $31.50
$0.281 $140.50
Full Reel (Order in multiples of 2000)
$0.239 $478.00
$0.208 $2,080.00
$0.207 $4,968.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.