TCS35303-2

ams OSRAM
985-TCS35303-2
TCS35303-2

Mfr.:

Description:
Ambient Light Sensors CS3530 True Color Sensor with Flicker Detection
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
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$5.64 $28,200.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
Module SMD-8
SMD/SMT
594 nm
1.8 V
- 30 C
+ 85 C
TCS3530
Reel
Brand: ams OSRAM
Fall Time: 300 ns
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Rise Time: 300 ns
Factory Pack Quantity: 5000
Subcategory: Optical Detectors & Sensors
Type: True Color Ambient Light Sensor
Part # Aliases: Q65114A2934
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541490000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

TCS3530 Ambient Light Sensor w/ Flicker Detection

Ams OSRAM TCS3530 Ambient Light Sensors with Flicker Detection (up to 7kHz) feature true colour XYZ ambient light detection. The TCS3530 light sensors come in a small footprint 8-pin optical module measuring 2.50mm x 1.80mm x 1.50mm (LxWxH). The fully embedded optical module offers an integrated aperture and diffuser. This unparalleled scale of integration, containing the photodiodes, aperture / diffuser, and precise distances between these key optical elements, allows accurate pre-calibration in the final optical device test.