6N138SM

onsemi
512-6N138SM
6N138SM

Mfr.:

Description:
High Speed Optocouplers 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 266

Stock:
266
Can Dispatch Immediately
On Order:
1,000
Expected 26/05/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.33 $1.33
$0.735 $7.35
$0.712 $71.20
$0.534 $267.00
$0.50 $500.00
$0.457 $914.00
$0.439 $2,195.00
$0.428 $4,280.00
$0.424 $10,600.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.86
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SMD-8
1 Channel
100 kb/s
5000 Vrms
Photodarlington
1600 %
1.6 mA
1.3 V
35 us
10 us
5 V
60 mA
100 mW
- 40 C
+ 100 C
6N138M
Bulk
Brand: onsemi
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 720 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409000
ECCN:
EAR99