6N139SVM

onsemi
512-6N139SVM
6N139SVM

Mfr.:

Description:
High Speed Optocouplers 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 794

Stock:
794 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.81 $1.81
$1.29 $12.90
$0.979 $97.90
$0.841 $420.50
$0.724 $724.00
$0.635 $1,270.00
$0.634 $3,170.00
$0.61 $6,100.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SMD-8
1 Channel
100 kb/s
5000 Vrms
Photodarlington
2000 %
1.6 mA
1.3 V
5 V
60 mA
100 mW
- 40 C
+ 100 C
6N139M
Bulk
Brand: onsemi
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 720 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409000
ECCN:
EAR99