ADT7485AARMZ-R7

863-ADT7485AARMZ-R7
ADT7485AARMZ-R7

Mfr.:

Description:
Board Mount Temperature Sensors TMP SNSR/VLTG MON W/SST INTERFACE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Board Mount Temperature Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
MSOP-10
1-Wire
3 V
3.6 V
Local, Remote
10 bit
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Current: 3.8 mA
Output Current: 204 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: ADT7485A
Factory Pack Quantity: 1000
Subcategory: Sensors
Type: Temperature Sensor with Voltage Monitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99