AR2020CSSC13SMD20

onsemi
863-AR2020CSC13SMD20
AR2020CSSC13SMD20

Mfr.:

Description:
Image Sensors 20MP 1/1.8 CIS SO

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.61 $43.61
$37.93 $189.65
$36.67 $366.70
$34.58 $864.50
$28.42 $1,421.00
$27.45 $2,745.00
$27.36 $6,840.00
500 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Image Sensors
RoHS:  
CMOS Digital Image Sensor
5120 H x 3840 V
RGB
- 30 C
+ 85 C
20 Megapixels
60 fps
1.4 um x 1.4 um
Brand: onsemi
Optical Format: 1/1.8 in
Product Type: Image Sensors
Series: AR2020
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Hyperlux
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541491010
ECCN:
EAR99

CMOS Image Sensor Solutions

onsemi CMOS Image Sensor Solutions include the Hyperlux sensing portfolio, featuring a diverse range of image and depth sensors tailored for automotive, industrial, and commercial applications. The onsemi PYTHON, XGS, and Hyperlux image sensors stand out with unique features and capabilities, delivering exceptional image quality with low power consumption. Designed to excel in challenging lighting conditions, these sensors offer high dynamic range and superior low-light performance, ensuring optimal results for your system in any environment.

AR2020 Hyperlux™ LP 20 MP Image Sensors

onsemi AR2020 Hyperlux™ LP 20MP Image Sensors are 1/1.8" back-side illuminated (BSI) stacked CMOS digital image sensors with a 5120 x 3840 active-pixel array. The AR2020 modules capture images in linear or enhanced dynamic range (eDR) modes, along with a rolling-shutter readout. These advanced sensors offer an architecture and design structure that provides high-quality performance while consuming ultra-low power. The AR2020 series is supported by a 1.4μm BSI pixel from onsemi and delivers excellent performance in lowlight and near-infrared (NIR) wavelengths. onsemi AR2020 Hyperlux LP 20MP Image Sensors feature smart region of interest (ROI), which delivers more than one ROI to give a context view of the scene at reduced bandwidth and a separate ROI in original detail. Applications include biometrics, video conferencing (VC), virtual and augmented reality, machine vision, and more.

Premier Reference Image Sensor Modules Ecosystem

onsemi Premier Reference Image Sensor Modules (PRISM) Ecosystem enables the development of intelligent, high-performance vision systems. The PRISM Ecosystem is a pre-optimized sub-system solution developed with onsemi’s industrial and commercial image sensors. This pre-tuned solution optimizes lens, sensor, and interface in a modular format. Additionally, any emerging sensors introduced by onsemi will include PRISM as a part of its standard deliverables. The modules, combined with hardware adapters and ecosystem partner development kits, can be used for prototyping purposes and shorten the prototype design process for faster time to market.

Hyperlux LP Sensors

onsemi Hyperlux LP Sensors provide a wide range of image and depth sensors for automotive, industrial, and commercial applications. onsemi Hyperlux image sensors offer unique features and capabilities that deliver excellent image quality at low power consumption. These sensors are built to overcome challenging lighting conditions by providing high dynamic range and low-light performance to give your system great results in any circumstances.