CAT93C66VI-GT3

onsemi
698-CAT93C66VI-GT3
CAT93C66VI-GT3

Mfr.:

Description:
EEPROM 4K-Bit Microwire Serial EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88,588

Stock:
88,588 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.40 $0.40
$0.384 $3.84
$0.375 $9.38
$0.37 $18.50
$0.365 $36.50
$0.357 $89.25
$0.355 $177.50
$0.321 $321.00
Full Reel (Order in multiples of 3000)
$0.243 $729.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EEPROM
RoHS:  
4 kbit
3-Wire, Microwire
2 MHz
512 x 8/256 x 16
SOIC-8
1.8 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
CAT93C66
Reel
Cut Tape
MouseReel
Active Read Current - Max: 1 mA
Brand: onsemi
Operating Supply Current: 1 mA
Operating Supply Voltage: 3.3 V, 5 V
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321040
TARIC:
8542325500
MXHTS:
8542320299
ECCN:
EAR99