ESD7381MUT5G

onsemi
863-ESD7381MUT5G
ESD7381MUT5G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes LOW CAP UNI-DIRECTIONAL ESD PROTECTION IN 0201 DFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 421,511

Stock:
421,511 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.31 $0.31
$0.203 $2.03
$0.106 $10.60
$0.089 $44.50
$0.078 $78.00
$0.077 $192.50
Full Reel (Order in multiples of 10000)
$0.077 $770.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
3.3 V
SMD/SMT
10 V
5 V
X3DFN-2
3 A
27 W
0.55 pF
20 kV
20 kV
- 40 C
+ 125 C
ESD7381
Reel
Cut Tape
MouseReel
Brand: onsemi
Pd - Power Dissipation: 250 mW
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 0.265 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

Transient Voltage Suppressor (TVS) Devices

onsemi Transient Voltage Suppressor (TVS) devices are used to protect circuits from electrical overstress. This electrostatic stress can be caused by either Electro-Static Discharge (ESD), inductive load switching, or lighting. These TVS devices feature fast response time, low clamping voltage, low capacitance, and low leakage current that are ideal for transient surge suppression.

ESD/EMI/TVS Protection Devices

onsemi ESD/EMI/TVS Protection Devices are designed to prevent or mitigate damaging transient surges, overcurrent, and overvoltage within a variety of industrial and consumer applications. These devices offer an extensive range that meets every design need.

ESD7x81 Transient Voltage Suppressors

onsemi ESD7x81 Transient Voltage Suppressors are designed to protect voltage sensitive components that require ultra-low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, low leakage, and fast response time make these onsemi parts ideal for ESD protection on designs where board space is at a premium. Low capacitance makes these diodes well suited for use in high frequency designs such as USB 2.0 high speed and antenna line applications.