FAN3100CSX

onsemi
512-FAN3100CSX
FAN3100CSX

Mfr.:

Description:
Gate Drivers single 2A High Speed Low Side CMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37,923

Stock:
37,923 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.92 $0.92
$0.658 $6.58
$0.594 $14.85
$0.522 $52.20
$0.488 $122.00
$0.45 $225.00
$0.437 $437.00
Full Reel (Order in multiples of 3000)
$0.407 $1,221.00
$0.399 $2,394.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOT-23-5
1 Driver
1 Output
2 A
4.5 V
18 V
Inverting, Non-Inverting
13 ns
9 ns
- 40 C
+ 125 C
FAN3100C
Reel
Cut Tape
MouseReel
Brand: onsemi
Operating Supply Current: 200 uA
Pd - Power Dissipation: 240 mW
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

FAN3100/3200 Gate Drivers

onsemi high-speed, low-side gate drivers are available in a wide range of performance and packaging combinations to create compact, highly efficient, reliable power supplies. The devices are available in 2mm x 2mm or 3mm x 3mm MLP packaging or in industry-standard SOIC or SOT packages. These onsemi drivers feature input-threshold, two inputs per channel, high voltage range, short propagation delays, and delay matching between channels. Applications include synchronous rectifier circuits, DC-DC converters, line drivers, and switch-mode power supplies.