FAN8811TMPX

onsemi
512-FAN8811TMPX
FAN8811TMPX

Mfr.:

Description:
Gate Drivers Gate Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,481

Stock:
1,481
Can Dispatch Immediately
On Order:
9,000
Expected 10/04/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.40 $3.40
$2.43 $24.30
$2.24 $56.00
$1.98 $198.00
$1.87 $467.50
$1.76 $880.00
$1.64 $1,640.00
Full Reel (Order in multiples of 3000)
$1.54 $4,620.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Full-Bridge, Half-Bridge
SMD/SMT
WDFN-10
2 Driver
2 Output
6 A
8 V
16 V
6 ns
4 ns
- 40 C
+ 125 C
FAN8811
Reel
Cut Tape
MouseReel
Brand: onsemi
Logic Type: TTL
Maximum Turn-Off Delay Time: 10 ns
Maximum Turn-On Delay Time: 10 ns
Operating Supply Current: 1.5 mA
Pd - Power Dissipation: 2.4 W
Product Type: Gate Drivers
Propagation Delay - Max: 45 ns
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99

FAN8811T High Side and Low Side Gate Driver IC

onsemi FAN8811T High Side and Low Side Gate Driver IC is a high side and low side gate-drive IC designed for high-voltage, high-speed, driving MOSFETs operating up to 100V. The FAN8811 integrates a driver IC and a bootstrap diode. The onsemi FAN8811T featured low delay time and matched PWM input propagation delays, which further enhanced the performance of the part. The high-speed dual gate driver is designed to drive both the high-side and low-side N-Channel MOSFETs in a half-bridge or synchronous buck configuration.

Industrial Motor Drives

onsemi Industrial Motor Drives are designed for global sustainability, supplying efficient, renewable technologies and intelligent power. According to the 2020 Motor System Market Analysis (MSMA), published by the US Department of Energy (DOE), industrial pumps and drives annually consume almost 15% of the total US grid. The 2020 MSMA also estimates that 32.3 million metric tons of CO2 emissions can be saved annually using VFDs. onsemi manufactures a broad range of VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC.