FFH60UP60S3

onsemi
512-FFH60UP60S3
FFH60UP60S3

Mfr.:

Description:
Rectifiers 600V, 60A Ultrafast

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,601

Stock:
1,601 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.39 $5.39
$2.92 $29.20
$2.56 $256.00
$2.40 $1,080.00
$2.37 $2,133.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
TO-247-3
600 V
60 A
Fast Recovery Rectifiers
Single
1.7 V
600 A
100 uA
80 ns
- 65 C
+ 175 C
FFH60UP60S
Tube
Brand: onsemi
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 450
Subcategory: Diodes & Rectifiers
Unit Weight: 6.390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99