FNA23512A

onsemi
512-FNA23512A
FNA23512A

Mfr.:

Description:
Intelligent Power Modules - IPMs 1200 V Motion SPM 2 Series

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$68.01 $68.01
$54.71 $656.52

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Intelligent Power Modules - IPMs
RoHS:  
Brand: onsemi
Collector- Emitter Voltage VCEO Max: 1.2 kV
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package/Case: SPMCA-A34
Packaging: Tube
Pd - Power Dissipation: 171 W
Product Type: Intelligent Power Modules - IPMs
Series: SPM 2
Factory Pack Quantity: 6
Subcategory: Discrete and Power Modules
Technology: Si
Type: 3-Phase
Unit Weight: 32.580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Intelligent Power Modules (IPMs)

onsemi Intelligent Power Modules (IPMs) are highly integrated solid-state power switches integrating gate-drive circuitry based on IGBTs or MOSFETs in a single module. IPMs also include protection for power systems from issues such as short circuits, under voltages, and extreme temperatures. IPMs using 600V IGBTs are used in consumer and industrial applications for driving fans, pumps, and compressors. IPMs using 40V and 80V MOSFETs are increasingly used in automotive applications to drive electric fans and pumps. 

Motion SPM® Modules

onsemi / Fairchild Motion SPM® Modules integrate drive and protection circuitry into a single package. These modules simplify and accelerate designs and optimize efficiency. The SPM modules are sometimes referred to as Intelligent Power Modules (IPM). A full line of highly integrated smart-power modules is available for a wide range of energy-savvy applications. The onsemi SPM modules provide solutions that drive efficiency, reduce board space, improve system reliability, and speed up time-to-market.