FOD0710R2

onsemi
512-FOD0710R2
FOD0710R2

Mfr.:

Description:
High Speed Optocouplers High CMR 12.5Mbit/s Logic Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,262

Stock:
3,262 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.13 $4.13
$3.05 $30.50
$2.41 $241.00
$2.13 $1,065.00
$1.78 $1,780.00
Full Reel (Order in multiples of 2500)
$1.77 $4,425.00
25,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.31
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
Through Hole
SOIC-8
1 Channel
12.5 Mb/s
3750 Vrms
Push-Pull
10 mA
5 ns
4.5 ns
10 mA
90 mW
- 40 C
+ 100 C
FOD0710
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: High Speed Optocouplers
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Unit Weight: 252 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409000
ECCN:
EAR99

FOD0721/0720/0710 Logic Gate Optocouplers

onsemi / Fairchild FOD0721/0720/0710 Logic Gate Optocouplers achieve a guaranteed minimum of 20kV/µs CMR rating through the devices' Optoplanar® coplanar packaging technology. These ICs feature a compact design, with high-speed AlGaAs LED, high-speed transimpedance amplifier, and pulse width distortion. The CMOS technology, coupled with the high efficiency of the LED, achieves low power consumption as well as high speed. The FOD0721/0720/0710 logic gate optocouplers are ideal for the isolated data acquisition system, programmable logic control, and industrial Fieldbus communications.