FOD2742B

onsemi
512-FOD2742B
FOD2742B

Mfr.:

Description:
Optically Isolated Amplifiers Error amplifier Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,465

Stock:
5,465 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.12 $1.12
$0.791 $7.91
$0.666 $66.60
$0.605 $302.50
$0.578 $578.00
$0.539 $1,617.00
$0.507 $3,042.00
$0.489 $4,401.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.28
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Optically Isolated Amplifiers
RoHS:  
FOD2742B
NPN Phototransistor
1 Channel
2500 Vrms
1.5 V
SOIC-8
- 25 C
+ 85 C
SMD/SMT
Tube
Brand: onsemi
Current Transfer Ratio: 100 %
Maximum Collector Current: 50 mA
Maximum Collector Emitter Saturation Voltage: 400 mV
Maximum Collector Emitter Voltage: 70 V
Pd - Power Dissipation: 145 mW
Product Type: Optically Isolated Amplifiers
Reference Voltage: 2.495 V
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Part # Aliases: FOD2742B_NL
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8541409029
TARIC:
8541409000
MXHTS:
8542330299
ECCN:
EAR99