FOD3150SDV

onsemi
512-FOD3150SDV
FOD3150SDV

Mfr.:

Description:
Logic Output Opto-couplers Optocoupl Logic-Out DC-In 1-Ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 984

Stock:
984 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.53 $1.53
$1.21 $12.10
$1.04 $104.00
$0.958 $479.00
Full Reel (Order in multiples of 1000)
$0.896 $896.00
$0.832 $1,664.00
$0.814 $4,070.00
$0.808 $8,080.00
25,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.28
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$2.16
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Output Opto-couplers
RoHS:  
60 ns
60 ns
SMD/SMT
SMT-8
Push-Pull
1 Channel
5000 Vrms
1 A
28 mA
1.5 V
5 V
250 mW
- 40 C
+ 100 C
FOD3150
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 500 ns
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Type: Gate Drive Optocoupler
Unit Weight: 720 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409000
ECCN:
EAR99