FOD4108

onsemi
512-FOD4108
FOD4108

Mfr.:

Description:
Triac & SCR Output Optocouplers 800V Random Phase Triac Driver Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,106

Stock:
9,106 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.90 $3.90
$2.42 $24.20
$2.28 $228.00
$2.01 $1,005.00
$1.92 $1,920.00
$1.87 $3,740.00
$1.85 $9,250.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Triac & SCR Output Optocouplers
RoHS:  
Through Hole
PDIP-6
With Zero-Crossing Circuit
PhotoTriac
1 Channel
5000 Vrms
30 mA
1.25 V
500 mW (1/2 W)
800 V
300 mA
- 55 C
+ 100 C
FOD4108
Bulk
Brand: onsemi
Maximum Trigger Current: 2 mA
Maximum Turn-On Time: 60 us
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Zero-Crossing Voltage: 25 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8542390090
KRHTS:
8541409029
TARIC:
8541409000
ECCN:
EAR99

Snubberless Triac Drivers

onsemi / Fairchild Snubberless Triac Drivers are designed with infrared emitting diode coupled to a hybrid triac that is capable of driving discrete triacs. These drivers feature zero-voltage crossing, high blocking voltage, 300mA on-state current, and high trigger sensitivity. The ON Semiconductor Snubberless Triac drivers use a high-efficiency infrared emitting diode for improved trigger sensitivity and are housed in a standard 6-pin dual-in-line (DIP) package. Typical applications include solid-state relays, industrial controls, lighting controls, and AC motor starters.