FOD8163T

onsemi
512-FOD8163T
FOD8163T

Mfr.:

Description:
Logic Output Opto-couplers 3.3V/5V Logic Gate Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,920

Stock:
1,920 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.66 $2.66
$1.84 $18.40
$1.36 $136.00
$1.17 $585.00
$1.09 $1,090.00
$1.07 $2,140.00
$1.03 $4,120.00
$1.02 $10,200.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.76
Min:
1

Similar Product

onsemi FOD8163TR2
onsemi
Logic Output Opto-couplers 3.3V/5V Logic Gate Optocoupler

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Output Opto-couplers
RoHS:  
20 ns
10 ns
SMD/SMT
SO-6 Stretched
Open Collector
1 Channel
5000 Vrms
50 mA
25 mA
1.45 V
5 V
85 mW
- 40 C
+ 100 C
FOD8163
Tube
Brand: onsemi
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 90 ns
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Unit Weight: 1.821 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854239099
KRHTS:
8541409029
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FOD8163 Series Logic Gate Optocouplers

onsemi / Fairchild FOD8163 Series Logic Gate Optocouplers are 3.3V/5V high-speed logic gate optocouplers with open-collector output. They support isolated communications allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. The FOD8163 series utilizes a stretched body package to achieve 8mm creepage and clearance distances (FOD8163T).