HCPL2530SM

onsemi
512-HCPL2530SM
HCPL2530SM

Mfr.:

Description:
High Speed Optocouplers High Speed Trans Optocouplers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.18 $2.18
$1.57 $15.70
$1.20 $120.00
$0.968 $484.00
$0.895 $895.00
$0.876 $1,752.00
$0.853 $4,265.00
$0.846 $8,460.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SMD-8
2 Channel
1 Mb/s
2500 Vrms
Phototransistor
18 %
16 mA
1.45 V
1.5 us
1.5 us
5 V
8 mA
45 mW
- 55 C
+ 100 C
HCPL2530M
Bulk
Brand: onsemi
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 720 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

HCPL2530 High Speed Transistor Optocouplers

onsemi / Fairchild HCPL2530 High-Speed Transistor Optocouplers consist of an AlGaAs LED optically coupled to a high-speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional optocouplers. This feature is achieved by reducing the base-collector capacitance of the input transistor. An internal noise shield provides superior common-mode rejection of 10kV/us. The onsemi / Fairchild HCPL2530 comes in an improved package that allows excellent insulation permitting a 480V working voltage compared to the industry standard of 220V.