HCPL2531SDM

onsemi
512-HCPL2531SDM
HCPL2531SDM

Mfr.:

Description:
High Speed Optocouplers 8-Pin SMT 1Mbit/s Output Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,025

Stock:
2,025 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.04 $2.04
$1.46 $14.60
$1.12 $112.00
$0.948 $474.00
Full Reel (Order in multiples of 1000)
$0.913 $913.00
$0.874 $1,748.00
$0.787 $3,935.00
$0.771 $7,710.00
25,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SMD-8
2 Channel
1 Mb/s
2500 Vrms
Photodarlington
27 %
16 mA
1.45 V
5 V
8 mA
100 mW
- 55 C
+ 100 C
HCPL2531M
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 720 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409000
ECCN:
EAR99