LM2904VDR2G

onsemi
863-LM2904VDR2G
LM2904VDR2G

Mfr.:

Description:
Operational Amplifiers - Op Amps 3-26V Dual Lo PWR Extended Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26,698

Stock:
26,698 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.23 $0.23
$0.179 $1.79
$0.16 $4.00
$0.138 $13.80
$0.127 $31.75
$0.12 $60.00
$0.115 $115.00
Full Reel (Order in multiples of 2500)
$0.095 $237.50
$0.094 $705.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1 MHz
600 mV/us
7 mV
250 nA
32 V, +/- 16 V
3 V, +/- 1.5 V
1.2 mA
40 mA
70 dB
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2904V
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: onsemi
Maximum Dual Supply Voltage: +/- 16 V
Minimum Dual Supply Voltage: +/- 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99