M100LVEP111FATWG

onsemi
863-M100LVEP111FATWG
M100LVEP111FATWG

Mfr.:

Description:
Clock Drivers & Distribution BBG ECL CLK DIST CHP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,000

Stock:
2,000 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.73 $6.73
$5.19 $51.90
$4.80 $120.00
$4.21 $421.00
$4.12 $1,030.00
$4.07 $2,035.00
Full Reel (Order in multiples of 2000)
$4.07 $8,140.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Clock Drivers & Distribution
RoHS:  
ECL, PECL
LQFP-32
2.375 V
3.8 V
MC100LVEP111
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product: Clock Distribution
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Unit Weight: 774 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99