MC100LVEL11DR2G

onsemi
863-MC100LVEL11DR2G
MC100LVEL11DR2G

Mfr.:

Description:
Clock Buffer 3.3V ECL 1:2 Diff Fanout Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,323

Stock:
4,323 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.92 $2.92
$2.39 $23.90
$2.25 $56.25
$2.13 $213.00
$2.07 $517.50
$2.03 $1,015.00
$2.00 $2,000.00
Full Reel (Order in multiples of 2500)
$1.94 $4,850.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.77
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Clock Buffer
RoHS:  
2 Output
0.405 ns
SOIC-8
1 GHz
3 V
3.8 V
MC100LVEL11
- 40 C
+ 95 C
Brand: onsemi
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Fanout Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99