MC74VHCT541ADWR2G

onsemi
863-C74VHCT541ADWR2G
MC74VHCT541ADWR2G

Mfr.:

Description:
Buffers & Line Drivers Non-inverting Octal Bus Buffer/Line Driver/Line Receiver, TTL Level, 3-State

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 999

Stock:
999 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.45 $1.45
$0.909 $9.09
$0.784 $19.60
$0.615 $61.50
$0.545 $136.25
$0.503 $251.50
Full Reel (Order in multiples of 1000)
$0.426 $426.00
$0.40 $1,600.00
$0.343 $2,744.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
RoHS:  
VHCT
8 Input
8 Output
Non-Inverting
SOIC-20
- 8 mA
8 mA
1.35 mA
4.5 V
5.5 V
75 mA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: onsemi
Moisture Sensitive: Yes
Number of Channels: 8 Channel
Operating Temperature Range: - 55 C to + 125 C
Output Type: 3-State
Pd - Power Dissipation: 1.302 W
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.5 ns
Series: MC74VHCT541A
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MC74VHCT541A Octal Buffers

onsemi MC74VHCT541A Octal Buffers are advanced high-speed CMOS octal bus buffers fabricated with silicon gate CMOS technology. These buffer inputs are compatible with TTL levels. The MC74VHCT541A devices can be used as a level converter for interfacing 3.3V to 5V, as it has full 5V CMOS level output swings. These logic ICs output structure provides protection when VCC = 0V, preventing device destruction caused by supply voltage-input/output voltage mismatch, battery backup, and hot insertion. The MC74VHCT541A octal buffers operate at -55°C to 125°C temperature range and 4.5V to 5.5V DC supply voltage range.