MMBZ33VALT1G

onsemi
863-MMBZ33VALT1G
MMBZ33VALT1G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 33V 225mW Dual Common Anode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133,010

Stock:
133,010
Can Dispatch Immediately
On Order:
12,000
Expected 15/06/2026
96,000
Expected 23/06/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 9000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.24 $0.24
$0.144 $1.44
$0.084 $8.40
$0.066 $33.00
$0.049 $49.00
Full Reel (Order in multiples of 3000)
$0.043 $129.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
26 V
SMD/SMT
46 V
31.35 V
SC-59-3 (SOT-23-3)
870 mA
40 W
30 kV
- 55 C
+ 150 C
MMBZxxxALT1
Reel
Cut Tape
MouseReel
Brand: onsemi
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 900 mV
Unit Weight: 8.020 mg
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
8541590000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411021
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.