MOCD208M

onsemi
512-MOCD208M
MOCD208M

Mfr.:

Description:
Transistor Output Optocouplers SO-8 DUAL CH PHOTO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,695

Stock:
2,695 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.80 $0.80
$0.477 $4.77
$0.465 $46.50
$0.391 $195.50
$0.346 $346.00
$0.301 $903.00
$0.291 $1,746.00
$0.276 $2,484.00
$0.27 $6,480.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.93
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SOIC-Narrow-8
2 Channel
2500 Vrms
NPN Phototransistor
40 %
125 %
60 mA
1.55 V
70 V
150 mA
400 mV
3.2 us
4.7 us
6 V
250 mW
- 40 C
+ 100 C
MOCD208M
Tube
Brand: onsemi
Configuration: 2 Channel
Current Transfer Ratio: 125 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Part # Aliases: MOCD208M_NL
Unit Weight: 252 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99