N24RF64EDWPT3G

onsemi
863-N24RF64EDWPT3G
N24RF64EDWPT3G

Mfr.:

Description:
NFC/RFID Tags & Transponders RFID 64 KB EEPROM SOIC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,494

Stock:
2,494 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.83 $0.83
$0.758 $7.58
$0.706 $70.60
$0.685 $171.25
$0.669 $334.50
$0.604 $604.00
Full Reel (Order in multiples of 3000)
3,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: NFC/RFID Tags & Transponders
RoHS:  
64 kbit
13.56 MHz
+ 105 C
- 40 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: onsemi
Product: RFID Transponders
Product Type: NFC/RFID Tags & Transponders
Series: N24RF64E
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310001
ECCN:
EAR99

N24RFx RFID Transponders

onsemi N24RFx RFID Transponders are 4Kb/16Kb/64Kb EEPROM devices that offer both contact and contactless interfaces. These transponders support ISO/IEC 15693 RFID interface protocol and feature an I2C interface that allows communication with a microcontroller. The N24RFx transponders support read and write 32-bit work mode, anti-collision, 4-byte page write buffer, and feature 2,000,000 programs/erase cycles. These transponders are available in N24RFxE versions that provide energy-harvesting analog outputs. The N24RFx RFID transponders operate at the temperature range of -40°C to +150°C and are Pb-free, Halogen/BFR-free, and RoHS-compliant.