NCN8024DTBR2G

onsemi
863-NCN8024DTBR2G
NCN8024DTBR2G

Mfr.:

Description:
Smart Card Interface ICs SMART CARD IC 3ST 8INPUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,521

Stock:
2,521 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.48 $1.48
$1.08 $10.80
$0.977 $24.43
$0.868 $86.80
$0.815 $203.75
$0.784 $392.00
$0.718 $718.00
Full Reel (Order in multiples of 2500)
$0.695 $1,737.50
$0.677 $5,077.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Smart Card Interface ICs
RoHS:  
3 V
5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-28
NCN8024
Reel
Cut Tape
MouseReel
Brand: onsemi
Moisture Sensitive: Yes
Product: Smart Card Interface ICs
Product Type: Smart Card Interface ICs
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99