NCP171AMX170165TCG

onsemi
863-NCP171AMX170165T
NCP171AMX170165TCG

Mfr.:

Description:
LDO Voltage Regulators LDO 80MA SLIQ W/DUAL AU SNGL HPBF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$0.436 $2,180.00
$0.419 $4,190.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
XDFN-4
1.7 V
120 mA
1 Output
Positive
50 nA
1.7 V
5.5 V
65 dB
Fixed
- 55 C
+ 85 C
81 mV
NCP171
Reel
Brand: onsemi
Dropout Voltage - Max: 110 mV
Line Regulation: 10 mV
Load Regulation: 10 mV
Output Voltage Range: 600 mV to 3.3 V
Pd - Power Dissipation: 400 mW
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

Heat Pumps

The heat pump stands as a cornerstone of the global shift towards secure and sustainable heating, harnessing low-emissions electricity to provide reliable warmth. While its primary function is heating, innovative reverse cycle models also offer cooling capabilities. Moreover, by efficiently recovering waste heat and elevating its temperature to practical levels, heat pumps hold immense potential for energy conservation. As businesses pivot towards a low-carbon future, there's a growing demand for more efficient power semiconductors. Balancing cost, footprint, and efficiency is paramount in this pursuit. onsemi Intelligent Power Modules (IPMs) emerge as a noteworthy solution within the heat pump market, offering compact design, high power density, and advanced control features.

NCP171 Dual Power Mode LDO Regulators

onsemi NCP171 Dual Power Mode Low Dropout (LDO) Regulators are capable of delivering up to 80mA in Active Mode and as low as 50nA of Quiescent Current (IQ) in Low-Power Mode. The Dual-Mode function is selectable with the ECO pin allowing for dynamic switching between Active and Low-Power Modes, ideal in long-life battery-powered wireless applications.