NCS199A3RSQT2G

onsemi
863-NCS199A3RSQT2G
NCS199A3RSQT2G

Mfr.:

Description:
Current & Power Monitors & Regulators CURRENT SHUNT MONITOR 26V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 948

Stock:
948
Can Dispatch Immediately
On Order:
3,000
Expected 23/02/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.49 $0.49
$0.342 $3.42
$0.306 $7.65
$0.266 $26.60
$0.247 $61.75
$0.235 $117.50
$0.214 $214.00
Full Reel (Order in multiples of 3000)
$0.207 $621.00
$0.192 $1,152.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High or Low Side
26 V
2.2 V
80 uA
- 40 C
+ 125 C
SMD/SMT
SC-70-6
Reel
Cut Tape
MouseReel
Brand: onsemi
Input Voltage Range: 2.2 V to 26 V
Product Type: Current & Power Monitors & Regulators
Series: NCP199
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

NCS21xR & NCV21xR Current Shunt Monitors

onsemi NCS21xR and NCV21xR Current Shunt Monitors are voltage output, current sense amplifiers that can measure voltage across shunts at common-mode voltages from -0.3V to +26V, independent of supply voltage. These devices feature zero-drift architecture with a low offset, enabling current sensing across the shunt with maximum voltage drop as low as 10mV full-scale. These devices can operate from a single +2.2V to +26V power supply, drawing a maximum of 150µA of supply current.

Current Sense Amplifiers

onsemi Current Sense Amplifiers monitor current consumption, providing critical information that can assist in the safety and diagnostic functions in a system. These Current Sense Amplifiers minimize BOM space and allow for system flexibility. They are low-cost, highly accurate, power-efficient, and offer minimal impact to battery life. onsemi offers cost-effective standalone Op-Amps and Current Sense Amplifiers that integrate external resistors to offer higher accuracy, smaller solution.