NCS21801SQ3T2G

onsemi
863-NCS21801SQ3T2G
NCS21801SQ3T2G

Mfr.:

Description:
Precision Amplifiers Precision Operational Amplifier, 10V, Zero-Drift, 1.8V to 5.5V Supply, 1.5 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,976

Stock:
3,976 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.18 $1.18
$0.853 $8.53
$0.772 $19.30
$0.682 $68.20
$0.639 $159.75
$0.614 $307.00
$0.561 $561.00
Full Reel (Order in multiples of 3000)
$0.529 $1,587.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1.5 MHz
700 mV/us
2 uV
200 pA
5.5 V
1.8 V
100 uA
32 mA
100 dB
42 nV/sqrt Hz
SMD/SMT
Shutdown
- 40 C
+ 125 C
NCS21801
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Amplifier
Brand: onsemi
In - Input Noise Current Density: 445 fA/sqrt Hz
Ios - Input Offset Current: 300 pA
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Settling Time: 20 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Voltage Gain dB: 128 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001
ECCN:
EAR99

NCS2180x & NCV2180x Precision Op-Amps

onsemi NCS2180x and NCV2180x Precision Operational Amplifiers feature low input offset voltage and low offset drift over time and temperature. The common-mode voltage range extends 100mV beyond the supply rails on these devices, making them suitable for both high-side and low-side current sensing applications. The Op-Amps offer high signal processing accuracy, low supply voltage operation, and low current consumption.

Industrial Motor Drives

onsemi Industrial Motor Drives are designed for global sustainability, supplying efficient, renewable technologies and intelligent power. According to the 2020 Motor System Market Analysis (MSMA), published by the US Department of Energy (DOE), industrial pumps and drives annually consume almost 15% of the total US grid. The 2020 MSMA also estimates that 32.3 million metric tons of CO2 emissions can be saved annually using VFDs. onsemi manufactures a broad range of VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC.

Energy Storage Solutions

onsemi Energy Storage Systems (ESS) store electricity from various power sources, like coal, nuclear, wind, and solar, in different forms, including batteries (electrochemical), compressed air (mechanical), and molten salt (thermal). This solution focuses on battery energy storage systems connected to solar inverter systems.