NCV21804DTBR2G

onsemi
863-NCV21804DTBR2G
NCV21804DTBR2G

Mfr.:

Description:
Precision Amplifiers NCV21804 - PRECISION OP AMPLIFIER - TSSOP-14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,121

Stock:
2,121 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.14 $2.14
$1.58 $15.80
$1.44 $36.00
$1.29 $129.00
$1.22 $305.00
$1.15 $575.00
$1.07 $1,070.00
Full Reel (Order in multiples of 2500)
$1.04 $2,600.00
$1.03 $5,150.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Precision Amplifiers
RoHS:  
4 Channel
1.5 MHz
700 mV/us
10 uV
200 pA
5.5 V
1.8 V
75 uA
38 mA
111 dB
42 nV/sqrt Hz
TSSOP-14
SMD/SMT
Shutdown
- 40 C
+ 150 C
NCS21804
Reel
Cut Tape
Brand: onsemi
In - Input Noise Current Density: 445 fA/sqrt Hz
Ios - Input Offset Current: 300 pA
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

NCS2180x & NCV2180x Precision Op-Amps

onsemi NCS2180x and NCV2180x Precision Operational Amplifiers feature low input offset voltage and low offset drift over time and temperature. The common-mode voltage range extends 100mV beyond the supply rails on these devices, making them suitable for both high-side and low-side current sensing applications. The Op-Amps offer high signal processing accuracy, low supply voltage operation, and low current consumption.