NFAQ0560R46T

onsemi
863-NFAQ0560R46T
NFAQ0560R46T

Mfr.:

Description:
Intelligent Power Modules - IPMs Intelligent Power Module (IPM), 600V, 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 393

Stock:
393 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 393 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.17 $11.17
$7.77 $77.70
$6.55 $655.00
$6.50 $2,600.00
25,200 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Intelligent Power Modules - IPMs
RoHS:  
Brand: onsemi
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 2 V
Continuous Collector Current at 25 C: 5 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package/Case: DIP-6
Packaging: Tube
Product Type: Intelligent Power Modules - IPMs
Series: NFAQ0560R46T
Factory Pack Quantity: 400
Subcategory: Discrete and Power Modules
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99