NIS1161MTTAG

onsemi
863-NIS1161MTTAG
NIS1161MTTAG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes WDFN6L ESD PROTECTIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,799

Stock:
2,799 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.79 $0.79
$0.719 $7.19
$0.679 $67.90
Full Reel (Order in multiples of 3000)
$0.568 $1,704.00
$0.556 $3,336.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
5 V
SMD/SMT
26 V
16.5 V
WDFN-6
1 A
0.65 pF
8 kV
15 kV
- 55 C
+ 150 C
NIV1161
Reel
Cut Tape
MouseReel
Brand: onsemi
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 8.670 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

NIV1x ESD Suppressors/TVS Diodes

onsemi NIV1x ESD Suppressors/TVS Diodes are designed to protect high-speed data lines from ESD and short-to-vehicle battery situations. These diodes feature ultra-low capacitance and low ESD clamping voltage. The NIV1x diodes are an ideal solution for protecting voltage-sensitive high-speed data lines, while the low RDS(on) FET limits distortion on the signal lines. These onsemi diodes include short-to-battery blocking and short-to-USB VBUS blocking integrated MOSFETs. The NIV1x ESD suppressors operate at -55°C to 150°C temperature range, 30V drain to source voltage, and ±10V gate to source voltage. These diodes are ideal for automotive high-speed signal pairs, USB 2.0, and Low-Voltage Differential Signaling (LVDS).