NL17SZU04AXV5T2G

onsemi
863-NL17SZU04AXV5T2G
NL17SZU04AXV5T2G

Mfr.:

Description:
Inverters Unbuffered Single Inverter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,938

Stock:
3,938 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.35 $0.35
$0.266 $2.66
$0.222 $5.55
$0.166 $16.60
$0.136 $34.00
$0.114 $57.00
$0.10 $100.00
Full Reel (Order in multiples of 4000)
$0.055 $220.00
$0.045 $360.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Inverters
RoHS:  
1 Circuit
NL17SZU
Inverter
SOT-553-5
5.5 V
1.65 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: onsemi
Product Type: Inverters
Propagation Delay Time: 5.5 ns
Series: NL17SZU04A
Factory Pack Quantity: 4000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

NL17SZU04A Single Unbuffered Inverters

onsemi NL17SZU04A Single Unbuffered Inverters operate from 1.65V to 5.5V and are available in an SC70/SC88a/SOT-353 package or the tiny 1.6mm x 1.6mm x 0.6mm SOT553 package. The NL17SZU04A inverters are for general usage and suitable for many different applications. Operating within a -55°C to +125°C temperature range, the inverters provide Input overvoltage tolerance up to 5.5V.